TR1/6125TD2-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 624
Unit Price: RM4.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,724
Unit Price: RM13.40000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,561
Unit Price: RM12.84000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,465
Unit Price: RM10.84000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,043
Unit Price: RM12.84000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,876
Unit Price: RM10.68000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.75396
Datasheet
2 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR1/6125TD2-R

DigiKey Part Number
283-3219-2-ND - Tape & Reel (TR)
283-3219-1-ND - Cut Tape (CT)
283-3219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1/6125TD2-R
Description
FUSE BRD MNT 2A 125VAC 60VDC SMD
Customer Reference
Detailed Description
2 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
9.45
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
Current Rating (Amps)
DC Cold Resistance
0.048 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR1-2410TD2-REaton - Electronics Division624283-TR1-2410TD2-RCT-NDRM4.18000Similar
0449002.MRLittelfuse Inc.7,724F1658CT-NDRM13.40000Direct
0452002.MRLLittelfuse Inc.10,561F2602CT-NDRM12.84000Direct
0452002.MRSNLittelfuse Inc.1,465F11415CT-NDRM10.84000Direct
0452002.NRLLittelfuse Inc.5,043F1859CT-NDRM12.84000Direct
Obsolete
Marketplace Stock: 7,974 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,974In Stock
Ships from WEC