UP2.8B-221-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: RM2.94575
Datasheet
Image for UP2.8B-221-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2.8B-221-R

DigiKey Part Number
UP2.8B-221-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2.8B-221-R
Description
FIXED IND 220UH 500MA SMD
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 500 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes