
UP2B-1R0-R | |
|---|---|
DigiKey Part Number | 513-1186-2-ND - Tape & Reel (TR) 513-1186-1-ND - Cut Tape (CT) 513-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-1R0-R |
Description | FIXED IND 1UH 9.3A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 9.3 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 10 | RM6.79300 | RM67.93 |
| 100 | RM5.58460 | RM558.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM5.09198 | RM2,800.59 |
| 1,100 | RM4.80207 | RM5,282.28 |
| 1,650 | RM4.64039 | RM7,656.64 |
| 2,750 | RM4.44467 | RM12,222.84 |
| 3,850 | RM4.32040 | RM16,633.54 |
| 5,500 | RM4.22073 | RM23,214.01 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |

