UP5-2R2-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: RM2.90814
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: RM6.42062
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: RM2.68456
Datasheet
Image for UP5-2R2-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5-2R2-R

DigiKey Part Number
283-UP5-2R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP5-2R2-R
Description
FIXED IND 2.2UH 7.1A 14 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 7.1 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.91600RM1,479.00
Manufacturers Standard Package
Unit Price without VAT:RM5.91600
Unit Price with VAT:RM6.50760