
WCL2520-6R8-R | |
|---|---|
DigiKey Part Number | 283-WCL2520-6R8-RTR-ND - Tape & Reel (TR) 283-WCL2520-6R8-RCT-ND - Cut Tape (CT) 283-WCL2520-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-6R8-R |
Description | FIXED IND 6.8UH 175MA 2 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 175 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.53430 | RM53.43 |
| 1,000 | RM0.43919 | RM439.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43478 | RM869.56 |
| 4,000 | RM0.40996 | RM1,639.84 |
| 6,000 | RM0.39610 | RM2,376.60 |
| 10,000 | RM0.37933 | RM3,793.30 |
| 14,000 | RM0.36868 | RM5,161.52 |
| 20,000 | RM0.35773 | RM7,154.60 |
| 50,000 | RM0.33109 | RM16,554.50 |
| 100,000 | RM0.31231 | RM31,231.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

