


XV3550-2R7307-R | |
|---|---|
DigiKey Part Number | 283-XV3550-2R7307-R-ND |
Manufacturer | |
Manufacturer Product Number | XV3550-2R7307-R |
Description | CAP 300F -5% +10% 2.7V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 4.5mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | XV3550-2R7307-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | -5%, +10% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.91000 | RM55.91 |
| 20 | RM40.88750 | RM817.75 |
| 60 | RM37.87133 | RM2,272.28 |
| 100 | RM36.75550 | RM3,675.55 |
| 500 | RM34.12340 | RM17,061.70 |
| 1,000 | RM33.30754 | RM33,307.54 |
| Unit Price without VAT: | RM55.91000 |
|---|---|
| Unit Price with VAT: | RM61.50100 |






