
RW2622HWC | |
|---|---|
DigiKey Part Number | 2449-RW2622HWC-ND |
Manufacturer | |
Manufacturer Product Number | RW2622HWC |
Description | SWITCH ROCKER DPDT 20A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | Triangular Arrows with O | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.25mm | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.64000 | RM10.64 |
| 10 | RM9.20000 | RM92.00 |
| 25 | RM8.67440 | RM216.86 |
| 65 | RM8.16000 | RM530.40 |
| 130 | RM7.80546 | RM1,014.71 |
| 260 | RM7.46569 | RM1,941.08 |
| 520 | RM7.14019 | RM3,712.90 |
| 1,040 | RM6.82829 | RM7,101.42 |
| Unit Price without VAT: | RM10.64000 |
|---|---|
| Unit Price with VAT: | RM11.70400 |




