
9PX5K | |
|---|---|
DigiKey Part Number | 95-9PX5K-ND |
Manufacturer | |
Manufacturer Product Number | 9PX5K |
Description | EATON 9PX 5000VA 4500W 208V ONLI |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA / 4.5kW 200V, 208V, 220V, 230V, 240V, 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 5kVA / 4.5kW | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V, 250V | |
Input Connector | NEMA L6-30P | |
Output Connector | Hardwired, NEMA L6-20R (2), NEMA L6-30R (2) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 5.100" (129.54mm) | |
Weight | - |










