Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
A224-01K-WH_B

A224-01K-WH

DigiKey Part Number
TL1980-ND
Manufacturer
Manufacturer Product Number
A224-01K-WH
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Manufacturer
Eaton Tripp Lite
Impedance
75 Ohms
Packaging
Bulk
Length
1000.0' (304.80m)
Part Status
Active
Jacket Color
White
Cable Type
Coaxial
Features
Quad Shield
Cable Group
RG-6
Conductor Material
Steel, Copper Coated
Wire Gauge
18 AWG
Shield Material
Aluminum
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM968.33000RM968.33
Manufacturers Standard Package
Unit Price without VAT:RM968.33000
Unit Price with VAT:RM1,065.16300