B002-DUA2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 7
Unit Price: RM311.21000
Datasheet
2 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002-DUA2

DigiKey Part Number
TL1988-ND
Manufacturer
Manufacturer Product Number
B002-DUA2
Description
2-PORT SECURE KVM SWITCH DVI USB
Customer Reference
Detailed Description
2 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Network KVM
Number of Ports
2
Peripherals
VGA Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
Power Cord
Requires
-
Size
13.25" L x 6.00" W x 1.75" H (336.6mm x 152.4mm x 44.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes