
BHDBT-001-FF | |
|---|---|
DigiKey Part Number | BHDBT-001-FF-ND |
Manufacturer | |
Manufacturer Product Number | BHDBT-001-FF |
Description | INSERT RJ45 JACK TO RJ45 JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Ratings | Cat6a | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.24000 | RM39.24 |
| Unit Price without VAT: | RM39.24000 |
|---|---|
| Unit Price with VAT: | RM43.16400 |

