
N286-01G-SX-C | |
|---|---|
DigiKey Part Number | 95-N286-01G-SX-C-ND |
Manufacturer | |
Manufacturer Product Number | N286-01G-SX-C |
Description | CISCO GLC-SX-MMD COMPATIBLE 1000 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM429.14000 | RM429.14 |
| 10 | RM364.78500 | RM3,647.85 |
| 25 | RM341.96680 | RM8,549.17 |
| 50 | RM333.07820 | RM16,653.91 |
| Unit Price without VAT: | RM429.14000 |
|---|---|
| Unit Price with VAT: | RM472.05400 |

