
DDR1327MQ | |
|---|---|
DigiKey Part Number | 95-DDR1327MQ-ND |
Manufacturer | |
Manufacturer Product Number | DDR1327MQ |
Description | QUAD-DISPLAY DESKTOP MONITOR STA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Hardware Included Monitor Stand For 13" ~ 27" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Monitor Stand | |
Specifications | Mounting Hardware Included | |
For Use With/Related Products | 13" ~ 27" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM479.55500 | RM959.11 |
| Unit Price without VAT: | RM479.55500 |
|---|---|
| Unit Price with VAT: | RM527.51050 |

