
DMCS3270XP | |
|---|---|
DigiKey Part Number | DMCS3270XP-ND |
Manufacturer | |
Manufacturer Product Number | DMCS3270XP |
Description | MNT 81.50"L X 32.60"W X 27.60"H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black, Silver 81.50" L x 32.60" W x 27.60" H (2070.1mm x 828.0mm x 701.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black, Silver | |
Size / Dimension | 81.50" L x 32.60" W x 27.60" H (2070.1mm x 828.0mm x 701.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,931.54000 | RM2,931.54 |
| Unit Price without VAT: | RM2,931.54000 |
|---|---|
| Unit Price with VAT: | RM3,224.69400 |

