
M102-010-HD | |
|---|---|
DigiKey Part Number | 95-M102-010-HD-ND |
Manufacturer | |
Manufacturer Product Number | M102-010-HD |
Description | CBL ASY USB-C M TO LIGHTNING 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black, White | |
Shielding | Shielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM219.34000 | RM219.34 |
| 10 | RM186.44900 | RM1,864.49 |
| 25 | RM174.78000 | RM4,369.50 |
| 50 | RM166.44460 | RM8,322.23 |
| 100 | RM158.50970 | RM15,850.97 |
| 250 | RM151.14816 | RM37,787.04 |
| Unit Price without VAT: | RM219.34000 |
|---|---|
| Unit Price with VAT: | RM241.27400 |

