
M102-01M-BK | |
|---|---|
DigiKey Part Number | 95-M102-01M-BK-ND |
Manufacturer | |
Manufacturer Product Number | M102-01M-BK |
Description | CBL ASSY USB-C M-LIGHTNING 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.14000 | RM85.14 |
| Unit Price without VAT: | RM85.14000 |
|---|---|
| Unit Price with VAT: | RM93.65400 |

