Parametric Equivalent
Parametric Equivalent

M102AB-003-S-LB | |
|---|---|
DigiKey Part Number | 95-M102AB-003-S-LB-ND |
Manufacturer | |
Manufacturer Product Number | M102AB-003-S-LB |
Description | CBL ASSY USB-C M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.91000 | RM73.91 |
| 10 | RM62.83100 | RM628.31 |
| 25 | RM58.89680 | RM1,472.42 |
| 50 | RM56.08600 | RM2,804.30 |
| 100 | RM53.41060 | RM5,341.06 |
| 250 | RM50.06952 | RM12,517.38 |
| 500 | RM47.68236 | RM23,841.18 |
| Unit Price without VAT: | RM73.91000 |
|---|---|
| Unit Price with VAT: | RM81.30100 |



