Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N002-001-YW | |
|---|---|
DigiKey Part Number | TL526-ND |
Manufacturer | |
Manufacturer Product Number | N002-001-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-001-YW | Eaton Tripp Lite | 6 | N001-001-YW-ND | RM11.27000 | Parametric Equivalent |
| 73-7795-1 | Cinch Connectivity Solutions | 0 | 116-73-7795-1-ND | RM6.45155 | Parametric Equivalent |
| AMJE0808-0030-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0030-YEB-24-ND | RM5.29353 | Parametric Equivalent |
| M45PATCH1YL | StarTech.com | 4 | 5214-M45PATCH1YL-ND | RM20.76000 | Parametric Equivalent |
| TRD815CRY-1 | L-com | 0 | 5073-TRD815CRY-1-ND | RM37.78000 | Parametric Equivalent |
















