
N261-S15-YW | |
|---|---|
DigiKey Part Number | 95-N261-S15-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S15-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.28000 | RM60.28 |
| 10 | RM51.22400 | RM512.24 |
| 25 | RM48.01600 | RM1,200.40 |
| 50 | RM45.72380 | RM2,286.19 |
| 100 | RM43.54210 | RM4,354.21 |
| 250 | RM40.81776 | RM10,204.44 |
| 500 | RM38.87172 | RM19,435.86 |
| 1,000 | RM37.01902 | RM37,019.02 |
| Unit Price without VAT: | RM60.28000 |
|---|---|
| Unit Price with VAT: | RM66.30800 |

