
N272-F15-WH | |
|---|---|
DigiKey Part Number | 95-N272-F15-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F15-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM148.42000 | RM148.42 |
| 10 | RM126.15500 | RM1,261.55 |
| 25 | RM118.25680 | RM2,956.42 |
| 50 | RM112.61540 | RM5,630.77 |
| 100 | RM107.24480 | RM10,724.48 |
| 250 | RM100.53920 | RM25,134.80 |
| Unit Price without VAT: | RM148.42000 |
|---|---|
| Unit Price with VAT: | RM163.26200 |

