
N282-03M-28-BK | |
|---|---|
DigiKey Part Number | N282-03M-28-BK-ND |
Manufacturer | |
Manufacturer Product Number | N282-03M-28-BK |
Description | CABLE QSFP+ M-M 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP+ | Color Black |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Frequency - Max 100Gbps |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2,234.21200 | RM22,342.12 |
| Unit Price without VAT: | RM2,234.21200 |
|---|---|
| Unit Price with VAT: | RM2,457.63320 |

