
N308-05M | |
|---|---|
DigiKey Part Number | N308-05M-ND |
Manufacturer | |
Manufacturer Product Number | N308-05M |
Description | FIBER OPTIC CBL ST-MTRJ DUPLX 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To MT-RJ 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | MT-RJ | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM110.60000 | RM110.60 |
| 10 | RM94.00800 | RM940.08 |
| 25 | RM88.12360 | RM2,203.09 |
| 50 | RM83.91960 | RM4,195.98 |
| 100 | RM79.91700 | RM7,991.70 |
| 250 | RM75.59884 | RM18,899.71 |
| Unit Price without VAT: | RM110.60000 |
|---|---|
| Unit Price with VAT: | RM121.66000 |


