
N314-01M | |
|---|---|
DigiKey Part Number | N314-01M-ND |
Manufacturer | |
Manufacturer Product Number | N314-01M |
Description | FIBER OPTIC CBL LC-MTRJ DUPLX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To MT-RJ 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | MT-RJ | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.30000 | RM114.30 |
| 10 | RM97.14100 | RM971.41 |
| 25 | RM91.05960 | RM2,276.49 |
| 50 | RM86.71460 | RM4,335.73 |
| 100 | RM82.57920 | RM8,257.92 |
| 250 | RM78.35684 | RM19,589.21 |
| Unit Price without VAT: | RM114.30000 |
|---|---|
| Unit Price with VAT: | RM125.73000 |


