Cable Fiber Optic SC Duplex To ST (2) 8.3/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N354-03M

DigiKey Part Number
N354-03M-ND
Manufacturer
Manufacturer Product Number
N354-03M
Description
FIBER OPTIC CBL SC-ST DUPLEX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 8.3/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black, Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM124.23000RM124.23
Manufacturers Standard Package
Unit Price without VAT:RM124.23000
Unit Price with VAT:RM136.65300
Alternate Length
FIBER OPTIC CBL SC-ST DUPLEX 1M
In-Stock: 0
Unit Price: RM108.51000
FIBER OPTIC CBL SC-ST DUPLEX 2M
In-Stock: 0
Unit Price: RM116.43000
FIBER OPTIC CBL SC-ST DUPLEX 5M
In-Stock: 0
Unit Price: RM139.87000