
N368-03M | |
|---|---|
DigiKey Part Number | TL1525-ND |
Manufacturer | |
Manufacturer Product Number | N368-03M |
Description | FIBER OPTIC CBL LC-ST DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 8.3/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Yellow | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.17000 | RM83.17 |
| 10 | RM70.69100 | RM706.91 |
| 25 | RM66.26440 | RM1,656.61 |
| 50 | RM63.10220 | RM3,155.11 |
| 100 | RM60.09170 | RM6,009.17 |
| 250 | RM56.33284 | RM14,083.21 |
| 500 | RM53.64752 | RM26,823.76 |
| Unit Price without VAT: | RM83.17000 |
|---|---|
| Unit Price with VAT: | RM91.48700 |

