Cable Fiber Optic LC Duplex To ST (2) 8.3/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N368-10M

DigiKey Part Number
TL2124-ND
Manufacturer
Manufacturer Product Number
N368-10M
Description
FIBER OPTIC CBL LC-ST DUPLEX 10M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 8.3/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.3/125
Manufacturer
Eaton Tripp Lite
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Yellow
2nd Connector
ST (2)
Color - Connectors
Blue, Yellow
Cable Type
Twin Zip
Insertion Loss
0.20dB
Features
Riser, Zipcord
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Factory Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM120.33000RM120.33
10RM102.25500RM1,022.55
25RM96.53640RM2,413.41
Manufacturers Standard Package
Unit Price without VAT:RM120.33000
Unit Price with VAT:RM132.36300