Cable Fiber Optic LC Duplex To ST (2) 8.3/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N368-20M

DigiKey Part Number
N368-20M-ND
Manufacturer
Manufacturer Product Number
N368-20M
Description
FIBER OPTIC CBL LC-ST DUPLEX 20M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 8.3/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.3/125
Manufacturer
Eaton Tripp Lite
Length - Overall
65.6' (20.0m)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Yellow
2nd Connector
ST (2)
Color - Connectors
Blue, Yellow
Cable Type
Twin Zip
Insertion Loss
0.20dB
Features
Riser, Zipcord
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM166.70000RM166.70
Manufacturers Standard Package
Unit Price without VAT:RM166.70000
Unit Price with VAT:RM183.37000