
N390-01M-8LC-AP | |
|---|---|
DigiKey Part Number | N390-01M-8LC-AP-ND |
Manufacturer | |
Manufacturer Product Number | N390-01M-8LC-AP |
Description | FIBER OPTIC CBL LC-MTP SGLMOD 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (4) To MTP 8.3/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex (4) | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | Break-Out | |
Features | Plenum | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Green | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,166.87000 | RM1,166.87 |
| Unit Price without VAT: | RM1,166.87000 |
|---|---|
| Unit Price with VAT: | RM1,283.55700 |

