
PDU3EVN10L1530B | |
|---|---|
DigiKey Part Number | PDU3EVN10L1530B-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVN10L1530B |
Description | 3-PHASE PDU MONITORED 10KW 200/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L15-30P | |
AC Outlets | 48 | |
Connector - AC Output | IEC 320-C13 (42), C19 (6) | |
Voltage - Input | 200V, 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | NOM, UL | |
Features | Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter | |
Weight | 23 lbs (10.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,150.09000 | RM5,150.09 |
| Unit Price without VAT: | RM5,150.09000 |
|---|---|
| Unit Price with VAT: | RM5,665.09900 |

