
N820X-08M | |
|---|---|
DigiKey Part Number | 95-N820X-08M-ND |
Manufacturer | |
Manufacturer Product Number | N820X-08M |
Description | 400G MULTIMODE 50/125 OM3 SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 26.2' (8.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.48000 | RM136.48 |
| 10 | RM116.01300 | RM1,160.13 |
| 25 | RM108.75200 | RM2,718.80 |
| 50 | RM103.56360 | RM5,178.18 |
| 100 | RM98.62530 | RM9,862.53 |
| 250 | RM95.15100 | RM23,787.75 |
| Unit Price without VAT: | RM136.48000 |
|---|---|
| Unit Price with VAT: | RM150.12800 |

