Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846-10M-24-P

DigiKey Part Number
N846-10M-24-P-ND
Manufacturer
Manufacturer Product Number
N846-10M-24-P
Description
FIBER OPTIC CBL MTP-MTP OM3 10M
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum, Pull Tab
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
OFNP
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL MTP-MTP OM3 2M
In-Stock: 0
Unit Price: RM1,748.77000
FIBER OPTIC CBL MTP-MTP OM3 5M
In-Stock: 0
Unit Price: RM2,097.26000