
P004-002-AOR | |
|---|---|
DigiKey Part Number | TL1304-ND |
Manufacturer | |
Manufacturer Product Number | P004-002-AOR |
Description | CORD 18AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Orange IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.87000 | RM14.87 |
| 10 | RM12.64900 | RM126.49 |
| 25 | RM11.85680 | RM296.42 |
| 50 | RM11.28960 | RM564.48 |
| 100 | RM10.75030 | RM1,075.03 |
| 250 | RM10.07716 | RM2,519.29 |
| 500 | RM9.59624 | RM4,798.12 |
| 1,000 | RM9.13849 | RM9,138.49 |
| 2,500 | RM8.56687 | RM21,417.17 |
| Unit Price without VAT: | RM14.87000 |
|---|---|
| Unit Price with VAT: | RM16.35700 |





