P005-006-YW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7,696
Unit Price: RM60.56000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM56.96500
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM54.31300
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM39.53240
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 192
Unit Price: RM63.67000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM56.96500
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 195
Unit Price: RM65.21000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 15,889
Unit Price: RM67.30000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2,252
Unit Price: RM72.81000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 264
Unit Price: RM72.81000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 4,884
Unit Price: RM72.81000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 384
Unit Price: RM72.81000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 225
Unit Price: RM72.81000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 77
Unit Price: RM59.10000
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-006-YW

DigiKey Part Number
TL601-ND
Manufacturer
Manufacturer Product Number
P005-006-YW
Description
CORD 14AWG IEC320C14 - 320C13 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM54.31300RM543.13
Unit Price without VAT:RM54.31300
Unit Price with VAT:RM59.74430