P006-003-HG13CL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 263
Unit Price: RM61.82000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 321
Unit Price: RM55.36000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 270
Unit Price: RM63.36000
Datasheet
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-003-HG13CL

DigiKey Part Number
TL1333-ND
Manufacturer
Manufacturer Product Number
P006-003-HG13CL
Description
CORD 16AWG NEMA5-15P - IEC320 3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM55.16000RM55.16
10RM46.87400RM468.74
25RM43.93720RM1,098.43
50RM41.83960RM2,091.98
100RM39.84330RM3,984.33
250RM37.35040RM9,337.60
500RM35.56962RM17,784.81
1,000RM35.31225RM35,312.25
Manufacturers Standard Package
Unit Price without VAT:RM55.16000
Unit Price with VAT:RM60.67600