
P006-L03-HG10 | |
|---|---|
DigiKey Part Number | TL2437-ND |
Manufacturer | |
Manufacturer Product Number | P006-L03-HG10 |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade, Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.00000 | RM79.00 |
| 10 | RM67.13000 | RM671.30 |
| 25 | RM62.92320 | RM1,573.08 |
| 50 | RM59.92100 | RM2,996.05 |
| 100 | RM57.06260 | RM5,706.26 |
| 250 | RM53.49352 | RM13,373.38 |
| 500 | RM52.30350 | RM26,151.75 |
| Unit Price without VAT: | RM79.00000 |
|---|---|
| Unit Price with VAT: | RM86.90000 |









