P018-002-AOR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 217
Unit Price: RM73.52000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM62.33900
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM28.67500
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM65.77800
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM30.45600
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM87.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM88.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM88.30000
Datasheet
2.00' (609.6mm) Power Cord Orange IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P018-002-AOR

DigiKey Part Number
TL1344-ND
Manufacturer
Manufacturer Product Number
P018-002-AOR
Description
CORD 14AWG IEC320C14 - 320C15 2'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Orange IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Orange
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM41.47600RM414.76
Unit Price without VAT:RM41.47600
Unit Price with VAT:RM45.62360