1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P024-18N-13A-2R

DigiKey Part Number
TL890-ND
Manufacturer
Manufacturer Product Number
P024-18N-13A-2R
Description
CRD 16AWG NEMA5-15P - 5-15R 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (2)
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
1.50' (457.2mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
Y-Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM42.55000RM42.55
10RM36.16900RM361.69
25RM33.90440RM847.61
50RM32.28600RM1,614.30
100RM30.74500RM3,074.50
250RM28.82112RM7,205.28
500RM27.44668RM13,723.34
1,000RM26.59500RM26,595.00
Manufacturers Standard Package
Unit Price without VAT:RM42.55000
Unit Price with VAT:RM46.80500