
P049-006-GY-HG | |
|---|---|
DigiKey Part Number | TL2356-ND |
Manufacturer | |
Manufacturer Product Number | P049-006-GY-HG |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM210.87000 | RM210.87 |
| 10 | RM179.23500 | RM1,792.35 |
| 25 | RM168.01880 | RM4,200.47 |
| 50 | RM160.00580 | RM8,000.29 |
| 100 | RM153.11830 | RM15,311.83 |
| Unit Price without VAT: | RM210.87000 |
|---|---|
| Unit Price with VAT: | RM231.95700 |

