8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F3G1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P050-008

DigiKey Part Number
TL902-ND
Manufacturer
Manufacturer Product Number
P050-008
Description
CORD CEE 7/7 TO IEC 320-C19 8'
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F3G1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F3G1.5
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
-5°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.