P137-06N-VGA-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P137-06N-VGA-V2

DigiKey Part Number
TL1601-ND
Manufacturer
Manufacturer Product Number
P137-06N-VGA-V2
Description
DISPLAYPORT - MINI TO VGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
DisplayPort - Mini to VGA
Convert From (Adapter End)
DisplayPort - Mini Male
Convert To (Adapter End)
D-Sub HD15 Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.28000RM145.28
10RM123.47200RM1,234.72
25RM115.74160RM2,893.54
50RM110.22020RM5,511.01
100RM104.96380RM10,496.38
250RM98.40004RM24,600.01
Manufacturers Standard Package
Unit Price without VAT:RM145.28000
Unit Price with VAT:RM159.80800