
P568-025-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-025-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-025-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM271.07000 | RM271.07 |
| 10 | RM230.41900 | RM2,304.19 |
| 25 | RM216.00200 | RM5,400.05 |
| 50 | RM205.70180 | RM10,285.09 |
| 100 | RM201.53100 | RM20,153.10 |
| Unit Price without VAT: | RM271.07000 |
|---|---|
| Unit Price with VAT: | RM298.17700 |

