
P568-035-BK-GRP | |
|---|---|
DigiKey Part Number | TL1892-ND |
Manufacturer | |
Manufacturer Product Number | P568-035-BK-GRP |
Description | CABLE M-M HDMI-A 35' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM140.54000 | RM140.54 |
| 10 | RM119.46100 | RM1,194.61 |
| 25 | RM111.98440 | RM2,799.61 |
| 50 | RM106.64240 | RM5,332.12 |
| 100 | RM101.55670 | RM10,155.67 |
| 250 | RM98.24848 | RM24,562.12 |
| Unit Price without VAT: | RM140.54000 |
|---|---|
| Unit Price with VAT: | RM154.59400 |

