Cable Assembly 35.0' (10.67m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-035

DigiKey Part Number
TL1856-ND
Manufacturer
Manufacturer Product Number
P568-035
Description
CABLE M-M HDMI-A 35' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 35.0' (10.67m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
35.0' (10.67m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-035-2AEaton Tripp Lite095-P568-035-2A-NDRM329.11000Parametric Equivalent
P568-10M-FBREaton Tripp Lite895-P568-10M-FBR-NDRM817.16000Parametric Equivalent
1064133010Molex1WM26744-NDRM975.54000Parametric Equivalent
AHM4K60-35CompuCablePlusUSA34771-AHM4K60-35-NDRM469.02000Parametric Equivalent
AOC-HDAA-20-010L-com05073-AOC-HDAA-20-010-NDRM1,794.00000Parametric Equivalent
In-Stock: 7
Factory Stock: 620
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM223.36000RM223.36
10RM189.85300RM1,898.53
25RM177.97280RM4,449.32
50RM169.48620RM8,474.31
100RM163.06680RM16,306.68
Manufacturers Standard Package
Unit Price without VAT:RM223.36000
Unit Price with VAT:RM245.69600