
IN3006CG | |
|---|---|
DigiKey Part Number | TL363-ND |
Manufacturer | |
Manufacturer Product Number | IN3006CG |
Description | BATT CHARGER DESKTOP |
Customer Reference | |
Detailed Description | Desktop Battery Charger AA, AAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Battery Chemistry | Nickel Metal Hydride | |
Battery Cell Size | AA, AAA | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 3.25" L x 1.60" W x 1.10" H (82.55mm x 40.64mm x 27.94mm) | |
Mounting Type | - | |
Termination Style | - | |
Features | Automatic Shut Off, USB Pluggable | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 90.72 g |




