Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR25UBEXP

DigiKey Part Number
SR25UBEXP-ND
Manufacturer
Manufacturer Product Number
SR25UBEXP
Description
RACK STEEL 43X23.6X49 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Back, Front, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Top
Color
Black
Number of Units
25U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
37.000" L x 43.750" H (939.80mm x 1111.25mm)
Weight
163 lbs (73.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,809.01000RM4,809.01
Manufacturers Standard Package
Unit Price without VAT:RM4,809.01000
Unit Price with VAT:RM5,289.91100