Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.250" L x 23.630" W x 89.000" H (1200.15mm x 600.20mm x 2260.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR48UBDP

DigiKey Part Number
SR48UBDP-ND
Manufacturer
Manufacturer Product Number
SR48UBDP
Description
RACK STEEL 47.2X23.6X89 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.250" L x 23.630" W x 89.000" H (1200.15mm x 600.20mm x 2260.60mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
47.250" L x 23.630" W x 89.000" H (1200.15mm x 600.20mm x 2260.60mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking, Removable Sides
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Back, Front, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Number of Units
48U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
42.000" L x 84.000" H (1066.80mm x 2133.60mm)
Weight
315 lbs (142.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12,084.53000RM12,084.53
Manufacturers Standard Package
Unit Price without VAT:RM12,084.53000
Unit Price with VAT:RM13,292.98300