
SRH452454W | |
|---|---|
DigiKey Part Number | 95-SRH452454W-ND |
Manufacturer | |
Manufacturer Product Number | SRH452454W |
Description | RACK STEEL 57.9X23.6X84.8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 57.910" L x 23.640" W x 84.860" H (1470.91mm x 600.46mm x 2155.44mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 57.910" L x 23.640" W x 84.860" H (1470.91mm x 600.46mm x 2155.44mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14,886.86000 | RM14,886.86 |
| Unit Price without VAT: | RM14,886.86000 |
|---|---|
| Unit Price with VAT: | RM16,375.54600 |













