
SU10K3/1X | |
|---|---|
DigiKey Part Number | SU10K3/1X-ND |
Manufacturer | |
Manufacturer Product Number | SU10K3/1X |
Description | UPS 10KVA 8KW 220V 3-PHASE TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, 3-Phase 10kVA / 8000W 220V, 230V, 240V (3-Phase) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, 3-Phase | |
Form | Tower | |
Power - Rated | 10kVA / 8000W | |
AC Outlets | - | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 24.803" L x 10.984" W (630.00mm x 279.00mm) | |
Height | 22.205" (564.00mm) | |
Weight | 102 lbs (46.3 kg) |

