
SU3000RTXLCDTAA | |
|---|---|
DigiKey Part Number | SU3000RTXLCDTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXLCDTAA |
Description | SMARTONLINE 120V 3KVA TAA-COMPLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.1 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 100V, 110V, 115V, 120V, 127V |
Part Status Active | Input Connector NEMA L6-30P |
Type Online (Double Conversion) | Output Connector NEMA 5-15R (4), NEMA 5-15/20R (4), NEMA L5-30R (1) |
Applications Network, Single Phase | Cord Length 10' (3.05m) |
Form Rackmount | Size / Dimension 25.500" L x 17.300" W (647.70mm x 439.42mm) |
Power - Rated 3kVA / 2700W | Height 3.400" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10,165.83000 | RM10,165.83 |
| Unit Price without VAT: | RM10,165.83000 |
|---|---|
| Unit Price with VAT: | RM11,182.41300 |

