
SU30K3/3 | |
|---|---|
DigiKey Part Number | SU30K3/3-ND |
Manufacturer | |
Manufacturer Product Number | SU30K3/3 |
Description | UPS SMARTONLINE 30KVA 24KW IGBT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, 3-Phase 30kVA / 24000W 120V, 208V (3-Phase) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, 3-Phase | |
Form | Tower | |
Power - Rated | 30kVA / 24000W | |
AC Outlets | - | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V, 208V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 37.902" L x 19.500" W (962.70mm x 495.30mm) | |
Height | 35.902" (911.90mm) | |
Weight | 662 lbs (300.3 kg) |

